HB4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB4

DigiKey Part Number
338-3573-ND
Manufacturer
Manufacturer Product Number
HB4
Description
MOUNTING BRACKET FOR MOTOR START
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Bracket
For Use With/Related Products
Round Can Types
Device Size
1.438" Dia x 3.375" L (36.5mm x 85.7mm)
Specifications
Requires End Caps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 6.050
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,90000 €12,90 €
1010,04900 €100,49 €
508,91120 €445,56 €
1008,55870 €855,87 €
5007,96172 €3.980,86 €
1.0007,77667 €7.776,67 €
Manufacturers Standard Package
Unit Price without VAT:12,90000 €
Unit Price with VAT:15,60900 €

Other Suppliers on DigiKey

486In Stock
Ships from WEC