


VOF-200C-15 | |
|---|---|
DigiKey Part Number | 179-VOF-200C-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-200C-15 |
Description | AC/DC CONVERTER 15V 200W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-200C-15 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output 1 13.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,48000 € | 46,48 € |
| 5 | 44,27200 € | 221,36 € |
| Unit Price without VAT: | 46,48000 € |
|---|---|
| Unit Price with VAT: | 56,24080 € |

