

VHE100W-Q48-S3R3 | |
|---|---|
DigiKey Part Number | 179-VHE100W-Q48-S3R3-ND |
Manufacturer | |
Manufacturer Product Number | VHE100W-Q48-S3R3 |
Description | DC DC CONVERTER 3.3V 100W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 25A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHE100W-Q48-S3R3 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency EN |
Current - Output (Max) 25A | Base Product Number |
Power (Watts) 100 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 146,46000 € | 7.030,08 € |
| Unit Price without VAT: | 146,46000 € |
|---|---|
| Unit Price with VAT: | 177,21660 € |

