Similar

VGS-50C-15-A | |
|---|---|
DigiKey Part Number | 179-VGS-50C-15-A-ND |
Manufacturer | |
Manufacturer Product Number | VGS-50C-15-A |
Description | AC/DC CONVERTER 15V 51W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Approval Agency CE, cURus |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output 1 3.4 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-50B-15 | Bel Power Solutions | 138 | 179-VOF-50B-15-ND | 44,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 12,29808 € | 639,50 € |
| Unit Price without VAT: | 12,29808 € |
|---|---|
| Unit Price with VAT: | 14,88068 € |


