Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

VGS-50C-15

DigiKey Part Number
179-VGS-50C-15-ND
Manufacturer
Manufacturer Product Number
VGS-50C-15
Description
AC/DC CONVERTER 15V 51W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VGS-50C-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 373 VDC
Approval Agency
CE, cURus
Voltage - Output 1
15V
Standard Number
60335-1; 62368-1
Current - Output 1
3.4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-50B-15Bel Power Solutions138179-VOF-50B-15-ND44,57000 €Similar
In-Stock: 56
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,43000 €12,43 €
511,83800 €59,19 €
1011,59300 €115,93 €
2511,27480 €281,87 €
5211,02750 €573,43 €
Manufacturers Standard Package
Unit Price without VAT:12,43000 €
Unit Price with VAT:15,04030 €