
VAWQ3-Q48-D5H | |
|---|---|
DigiKey Part Number | 179-VAWQ3-Q48-D5H-ND |
Manufacturer | |
Manufacturer Product Number | VAWQ3-Q48-D5H |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | VAWQ3-Q48-D5H Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 2 | Efficiency 71% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 24-DIP Module, 15 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,93100 € | 398,62 € |
| Unit Price without VAT: | 19,93100 € |
|---|---|
| Unit Price with VAT: | 24,11651 € |

