
2483190-2 | |
|---|---|
DigiKey Part Number | 17-2483190-2TR-ND - Tape & Reel (TR) 17-2483190-2CT-ND - Cut Tape (CT) 17-2483190-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483190-2 |
Description | 0.8MM RIGHT ANGLE WTB 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2483190-2 Models |
Category | Contact Shape Rectangular |
Mfr | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,57400 € | 5,74 € |
| 100 | 0,46740 € | 46,74 € |
| 500 | 0,40516 € | 202,58 € |
| 1.000 | 0,38102 € | 381,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,42899 € | 1.501,46 € |
| 7.000 | 0,40852 € | 2.859,64 € |
| 10.500 | 0,39701 € | 4.168,60 € |
| 17.500 | 0,38297 € | 6.701,97 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |



