


SWM6-6-NV-I38 | |
|---|---|
DigiKey Part Number | SWM6-6-NV-I38-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-6-NV-I38 |
Description | AC/DC WALL MOUNT ADAPTER 6V 6W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW (Max) |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.11" L x 1.62" W x 1.11" H (53.5mm x 41.2mm x 28.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 6V | Standard Number C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 9,67237 € | 10.833,05 € |
| Unit Price without VAT: | 9,67237 € |
|---|---|
| Unit Price with VAT: | 11,70357 € |

