Parametric Equivalent
Parametric Equivalent



SWM6-6-EH-P5 | |
|---|---|
DigiKey Part Number | SWM6-6-EH-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-6-EH-P5 |
Description | AC/DC WALL MOUNT ADAPTER 6V 6W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm) |
Voltage - Output 6V | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, TUV, UL |
Current - Output (Max) 1A | Standard Number C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Power (Watts) 6 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-6-E-P5 | Bel Power Solutions | 0 | SMI6B-6-E-P5-ND | 5,83745 € | Parametric Equivalent |
| SWM6-6-EV-P5 | Bel Power Solutions | 0 | SWM6-6-EV-P5-ND | 10,09121 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 10,09121 € | 11.302,16 € |
| Unit Price without VAT: | 10,09121 € |
|---|---|
| Unit Price with VAT: | 12,21036 € |



