Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SWM12-12-EH-P6R | |
|---|---|
DigiKey Part Number | SWM12-12-EH-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWM12-12-EH-P6R |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm) |
Voltage - Output 12V | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, TUV, UL |
Current - Output (Max) 1A | Standard Number C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-12-EB-P6R | Bel Power Solutions | 0 | 179-SWH15-12-EB-P6R-ND | 11,04666 € | Parametric Equivalent |
| SWH15-12-EW-P6R | Bel Power Solutions | 0 | 179-SWH15-12-EW-P6R-ND | 9,56137 € | Parametric Equivalent |
| SWI10B-12-EB-P6R | Bel Power Solutions | 0 | 179-SWI10B-12-EB-P6R-ND | 5,21602 € | Parametric Equivalent |
| SWI10B-12-EW-P6R | Bel Power Solutions | 0 | 179-SWI10B-12-EW-P6R-ND | 6,36098 € | Parametric Equivalent |
| SWI12-12-E-P6R | Bel Power Solutions | 0 | SWI12-12-E-P6R-ND | 10,20702 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 12,06756 € | 13.515,67 € |
| Unit Price without VAT: | 12,06756 € |
|---|---|
| Unit Price with VAT: | 14,60175 € |







