Parametric Equivalent

SWI6D-5B-E-C | |
|---|---|
DigiKey Part Number | 179-SWI6D-5B-E-C-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-5B-E-C |
Description | AC-DC, 5.2 VDC, 1.2 A, SW, WALL- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector USB C Receptacle |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) |
Voltage - Output 5V | Approval Agency CE, UKCA |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6D-5B-EW-C | Bel Power Solutions | 0 | 179-SWI6D-5B-EW-C-ND | 6,47875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 6,06938 € | 485,55 € |
| Unit Price without VAT: | 6,06938 € |
|---|---|
| Unit Price with VAT: | 7,34395 € |


