SWI6D-5B-B-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 6,08613 €
Datasheet
New Product
5V 6 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI6D-5B-B-M

DigiKey Part Number
179-SWI6D-5B-B-M-ND
Manufacturer
Manufacturer Product Number
SWI6D-5B-B-M
Description
AC-DC, 5.2 VDC, 1.2 A, SW, WALL-
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
100mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
75.18%
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
United Kingdom
Output Connector
USB Micro
Form
Wall Mount (Class I)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
BS 1363
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.17" L x 1.95" W x 1.67" H (55.1mm x 49.5mm x 42.5mm)
Voltage - Output
5V
Approval Agency
CE, UKCA
Current - Output (Max)
1.2A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWI6D-5B-BW-MBel Power Solutions0179-SWI6D-5B-BW-M-ND6,08613 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
805,70188 €456,15 €
Manufacturers Standard Package
Unit Price without VAT:5,70188 €
Unit Price with VAT:6,89927 €