Parametric Equivalent

SWI6D-5.9-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI6D-5.9-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-5.9-E-P5 |
Description | AC-DC, 5.9 VDC, 1 A, SW, WALL-PL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.9V 5.9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6D-5.9-E-P5 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) |
Voltage - Output 5.9V | Approval Agency CE, UKCA |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 5.9 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6D-5.9-EW-P5 | Bel Power Solutions | 0 | 179-SWI6D-5.9-EW-P5-ND | 5,22175 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,85038 € | 388,03 € |
| Unit Price without VAT: | 4,85038 € |
|---|---|
| Unit Price with VAT: | 5,86896 € |


