
SWI6-9-E-P6 | |
|---|---|
DigiKey Part Number | SWI6-9-E-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWI6-9-E-P6 |
Description | AC/DC WALL MOUNT ADAPTER 9V 6W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6-9-E-P6 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.20" L x 1.10" W x 2.36" H (56.0mm x 28.0mm x 60.0mm) |
Voltage - Output 9V | Approval Agency CB Scheme, EN, IEC |
Current - Output (Max) 670mA | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Power (Watts) 6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,06503 € | 10.065,03 € |
| Unit Price without VAT: | 10,06503 € |
|---|---|
| Unit Price with VAT: | 12,17869 € |

