5.9V 7.1 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.9V 7.1 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SWI6-5.9-N-P6R

DigiKey Part Number
SWI6-5.9-N-P6R-ND
Manufacturer
Manufacturer Product Number
SWI6-5.9-N-P6R
Description
AC/DC WALL MNT ADAPTER 5.9V 7.1W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.9V 7.1 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI6-5.9-N-P6R Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CSA, FCC, IEC, PSE, UL
Voltage - Output
5.9V
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Current - Output (Max)
1.2A
Weight
0.172 lb (78.02 g)
Power (Watts)
7.1 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5009,51532 €4.757,66 €
Unit Price without VAT:9,51532 €
Unit Price with VAT:11,51354 €