
SWI15-9-E-P5 | |
|---|---|
DigiKey Part Number | SWI15-9-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI15-9-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 9V 13W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI15-9-E-P5 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) |
Voltage - Output 9V | Approval Agency EN, FCC, SIQ, TUV |
Current - Output (Max) 1.4A | Standard Number 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 |
Power (Watts) 13 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,14335 € | 15.143,35 € |
| Unit Price without VAT: | 15,14335 € |
|---|---|
| Unit Price with VAT: | 18,32345 € |

