Parametric Equivalent

SWH24-8-NB-P5 | |
|---|---|
DigiKey Part Number | 179-SWH24-8-NB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-8-NB-P5 |
Description | AC/DC WALL MOUNT ADAPTER 8V 20W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 85.47% |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 8V | Size / Dimension 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) |
Current - Output (Max) 2.5A | Approval Agency FCC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH24-8-NW-P5 | Bel Power Solutions | 0 | 179-SWH24-8-NW-P5-ND | 12,65654 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 12,43403 € | 6.266,75 € |
| Unit Price without VAT: | 12,43403 € |
|---|---|
| Unit Price with VAT: | 15,04518 € |


