SMM30-5-4-P5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 38,87272 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 19,58031 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 23,70320 €
Datasheet
5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM30-5-4-P5R

DigiKey Part Number
179-SMM30-5-4-P5R-ND
Manufacturer
Manufacturer Product Number
SMM30-5-4-P5R
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMM30-5-4-P5R Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade (Included)
Input Type
Multi-Blade (Included)
Size / Dimension
2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Voltage - Output
5V
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Current - Output (Max)
4A
Weight
0.441 lb (200.03 g)
Power (Watts)
20 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMMA050400-P5RP-ICBel Power Solutions0EMMA050400-P5RP-IC-ND38,87272 €Parametric Equivalent
SMM30-5-K-P5RBel Power Solutions0179-SMM30-5-K-P5R-ND19,58031 €Parametric Equivalent
SMM30-5-V-P5RBel Power Solutions0179-SMM30-5-V-P5R-ND23,70320 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
17523,29749 €4.077,06 €
Unit Price without VAT:23,29749 €
Unit Price with VAT:28,18996 €