Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM12-18-4B-P5 | |
|---|---|
DigiKey Part Number | 179-SMM12-18-4B-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMM12-18-4B-P5 |
Description | AC-DC, 18 VDC, .66 A, SW, MULTI- |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) |
Voltage - Output 18V | Approval Agency CE, cURus, FCC, PSE, TUV |
Current - Output (Max) 660mA | Standard Number 60601-1; 60950-1 |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM12-18-4W-P5 | Bel Power Solutions | 0 | 179-SMM12-18-4W-P5-ND | 16,28204 € | Parametric Equivalent |
| SMM12-18-KB-P5 | Bel Power Solutions | 0 | 179-SMM12-18-KB-P5-ND | 10,87651 € | Parametric Equivalent |
| SMM12-18-KW-P5 | Bel Power Solutions | 0 | 179-SMM12-18-KW-P5-ND | 12,21153 € | Parametric Equivalent |
| ICM12-180 | Tri-Mag, LLC | 476 | 2103-ICM12-180-ND | 8,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 14,35804 € | 30.151,88 € |
| Unit Price without VAT: | 14,35804 € |
|---|---|
| Unit Price with VAT: | 17,37323 € |




