SMM12-12-4W-CUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 15,67997 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 10,99431 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 11,02048 €
Datasheet
Image for SMM12-12-4W-CUB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM12-12-4W-CUB

DigiKey Part Number
179-SMM12-12-4W-CUB-ND
Manufacturer
Manufacturer Product Number
SMM12-12-4W-CUB
Description
AC-DC, 12 VDC, 1 A, SW, MULTI-BL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
100mW
Series
Applications
ITE (Commercial), Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
USB C
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Included)
Input Connector
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)
Voltage - Output
12V
Approval Agency
CE, cURus, FCC, PSE, TUV
Current - Output (Max)
1A
Standard Number
60601-1; 60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM12-12-4B-CUBBel Power Solutions0179-SMM12-12-4B-CUB-ND15,67997 €Parametric Equivalent
SMM12-12-KB-CUBBel Power Solutions0179-SMM12-12-KB-CUB-ND10,99431 €Parametric Equivalent
SMM12-12-KW-CUBBel Power Solutions0179-SMM12-12-KW-CUB-ND11,02048 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3.08015,07791 €46.439,96 €
Unit Price without VAT:15,07791 €
Unit Price with VAT:18,24427 €