Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMI12-9-VW-P6 | |
|---|---|
DigiKey Part Number | 179-SMI12-9-VW-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMI12-9-VW-P6 |
Description | AC/DC WALL MOUNT ADAPTER 9V 12W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 750mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm) |
Voltage - Output 9V | Approval Agency CE, cUIus, FCC, PSE |
Current - Output (Max) 1.33A | Standard Number 62368-1 |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI12-9-4B-P6 | Bel Power Solutions | 0 | 179-SMI12-9-4B-P6-ND | 9,71164 € | Parametric Equivalent |
| SMI12-9-4W-P6 | Bel Power Solutions | 0 | 179-SMI12-9-4W-P6-ND | 10,09120 € | Parametric Equivalent |
| SMI12-9-KB-P6 | Bel Power Solutions | 0 | 179-SMI12-9-KB-P6-ND | 6,04687 € | Parametric Equivalent |
| SMI12-9-KW-P6 | Bel Power Solutions | 0 | 179-SMI12-9-KW-P6-ND | 6,25628 € | Parametric Equivalent |
| SMI12-9-VB-P6 | Bel Power Solutions | 0 | 179-SMI12-9-VB-P6-ND | 10,44459 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,83724 € | 32.511,72 € |
| Unit Price without VAT: | 10,83724 € |
|---|---|
| Unit Price with VAT: | 13,11306 € |






