SDM36-24-UDC-P6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 21,51743 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 26,28163 €
Datasheet
24V 36 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 36 W AC/DC External Desktop (Class II) Adapter Cord Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDM36-24-UDC-P6

DigiKey Part Number
SDM36-24-UDC-P6-ND
Manufacturer
Manufacturer Product Number
SDM36-24-UDC-P6
Description
AC/DC DESKTOP ADAPTER 24V 36W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDM36-24-UDC-P6 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord
Size / Dimension
3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Voltage - Output
24V
Standard Number
C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Current - Output (Max)
1.5A
Weight
0.463 lb (210.01 g)
Power (Watts)
36 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDI36-24-UDC-P6Bel Power Solutions0SDI36-24-UDC-P6-ND21,51743 €Parametric Equivalent
SDI50-24-UDC-P6Bel Power Solutions0SDI50-24-UDC-P6-ND26,28163 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.02024,30527 €24.791,38 €
Unit Price without VAT:24,30527 €
Unit Price with VAT:29,40938 €