Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDI65G-P-DC-C | |
|---|---|
DigiKey Part Number | 179-SDI65G-P-DC-C-ND |
Manufacturer | |
Manufacturer Product Number | SDI65G-P-DC-C |
Description | AC-DC, 5V/3A, 9V/3A, 12V/3A, 15V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.54" L x 1.57" W x 1.06" H (90.0mm x 40.0mm x 27.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, PSE, UKCA |
Voltage - Output 5V, 9V, 12V, 15V, 20V | Standard Number 62368-1 |
Current - Output (Max) 3.25A | Base Product Number |
Power (Watts) 65 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI65G-P-D2-C | Bel Power Solutions | 0 | 179-SDI65G-P-D2-C-ND | 28,00930 € | Parametric Equivalent |
| SDI65G-P-D2W-C | Bel Power Solutions | 0 | 179-SDI65G-P-D2W-C-ND | 29,26579 € | Parametric Equivalent |
| SDI65G-P-DCW-C | Bel Power Solutions | 0 | 179-SDI65G-P-DCW-C-ND | 28,99095 € | Parametric Equivalent |
| SDI65G-P-DW-C | Bel Power Solutions | 0 | 179-SDI65G-P-DW-C-ND | 26,20310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 27,73446 € | 14.560,59 € |
| Unit Price without VAT: | 27,73446 € |
|---|---|
| Unit Price with VAT: | 33,55870 € |



