Parametric Equivalent

PSK-S60B-36 | |
|---|---|
DigiKey Part Number | 179-PSK-S60B-36-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S60B-36 |
Description | AC/DC CONVERTER 36V 60W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 1.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S60B-36 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 89% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 2.14" L x 2.14" W x 1.41" H (54.3mm x 54.3mm x 35.8mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1 |
Voltage - Output 1 36V | Line Regulation ±1% |
Current - Output (Max) 1.67A | Load Regulation ±1% |
Power (Watts) 60 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-S60B-36-PB | Bel Power Solutions | 0 | 179-PSK-S60B-36-PB-ND | 47,23615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 43,12654 € | 1.121,29 € |
| Unit Price without VAT: | 43,12654 € |
|---|---|
| Unit Price with VAT: | 52,18311 € |


