Enclosed AC DC Converters 1 Output 15V 4A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 4A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-60-15

DigiKey Part Number
179-PSK-60-15-ND
Manufacturer
Manufacturer Product Number
PSK-60-15
Description
AC/DC CONVERTER 15V 60W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 4A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-60-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Bel Power Solutions
Features
Universal Input
Series
Operating Temperature
-40°C ~ 70°C (With Derating)
Packaging
Tray
Efficiency
88%
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Approval Agency
CE, cURus
Voltage - Output 1
15V
Line Regulation
±0.5%
Current - Output (Max)
4A
Load Regulation
±1%
Power (Watts)
60 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSK-S60B-15Bel Power Solutions0179-PSK-S60B-15-ND43,12654 €Similar
In-Stock: 109
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,45000 €18,45 €
517,57400 €87,87 €
1516,99933 €254,99 €
3016,64600 €499,38 €
6016,42600 €985,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,45000 €
Unit Price with VAT:22,32450 €