Parametric Equivalent

PSK-36E-15 | |
|---|---|
DigiKey Part Number | 179-PSK-36E-15-ND |
Manufacturer | |
Manufacturer Product Number | PSK-36E-15 |
Description | AC/DC CONVERTER 15V 36W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2.4A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-36E-15 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module |
Number of Outputs 1 | Size / Dimension 3.10" L x 1.60" W x 1.13" H (78.8mm x 40.7mm x 28.8mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 2.4A | Line Regulation ±0.5% |
Power (Watts) 36 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM36SB150-E | Cincon Electronics Co. LTD | 1 | 2034-CFM36SB150-E-ND | 21,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 25,77100 € | 1.030,84 € |
| Unit Price without VAT: | 25,77100 € |
|---|---|
| Unit Price with VAT: | 31,18291 € |


