Enclosed AC DC Converters 1 Output 12V 900mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 900mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-10W-12

DigiKey Part Number
179-PSK-10W-12-ND
Manufacturer
Manufacturer Product Number
PSK-10W-12
Description
AC/DC CONVERTER 12V 11W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 900mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-10W-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
900mA
Power (Watts)
11 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm)
Approval Agency
CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.