
PSK-25W-48-DIN | |
|---|---|
DigiKey Part Number | 179-PSK-25W-48-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-25W-48-DIN |
Description | AC/DC DIN RAIL SUPPLY 48V 24W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 500mA |
Datasheet | Datasheet |
EDA/CAD Models | PSK-25W-48-DIN Models |
Category | Current - Output (Max) 500mA |
Manufacturer Bel Power Solutions | Power (Watts) 24W |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 87% |
Input Type AC or DC | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Size / Dimension 3.78" L x 2.13" W x 1.44" H (96.1mm x 54.0mm x 36.6mm) |
AC Voltage - Input 85 ~ 305 VAC | Approval Agency CE, cURus |
DC Voltage - Input (Min) 100V | Standard Number 62368-1 |
DC Voltage - Input (Max) 430V | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |

