Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP1-S15-S5-M-TR

DigiKey Part Number
179-PHP1-S15-S5-M-TR-ND - Tape & Reel (TR)
179-PHP1-S15-S5-M-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PHP1-S15-S5-M-TR
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PHP1-S15-S5-M-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
73%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 841
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,45000 €8,45 €
58,13200 €40,66 €
108,00100 €80,01 €
257,82960 €195,74 €
507,70260 €385,13 €
1007,57750 €757,75 €
2507,41480 €1.853,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,29390 €3.646,95 €
1.0007,17488 €7.174,88 €
Manufacturers Standard Package
Unit Price without VAT:8,45000 €
Unit Price with VAT:10,22450 €

Other Suppliers on DigiKey

1.439In Stock
Ships from WEC