Similar

PDSE1-S15-D15-M | |
|---|---|
DigiKey Part Number | 179-PDSE1-S15-D15-M-ND |
Manufacturer | |
Manufacturer Product Number | PDSE1-S15-D15-M |
Description | DC-DC ISOLATED 1.5KV, 1 W, 13.5~ |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDSE1-S15-D15-M Models |
Category | Current - Output (Max) 34mA, 34mA |
Mfr | Power (Watts) 1.02 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 13.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ2-D12-D15-S | Bel Power Solutions | 0 | 179-PDQ2-D12-D15-S-ND | 10,45857 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 3,34188 € | 106,94 € |
| Unit Price without VAT: | 3,34188 € |
|---|---|
| Unit Price with VAT: | 4,04367 € |


