Similar

PDQE20-Q24-D12-D | |
|---|---|
DigiKey Part Number | 179-PDQE20-Q24-D12-D-ND |
Manufacturer | |
Manufacturer Product Number | PDQE20-Q24-D12-D |
Description | DC DC CONVERTER +/-12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE20-Q24-D12-D Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency EN |
Voltage - Output 2 -12V | Standard Number 55024; 55032 Class A |
Current - Output (Max) 833mA, 833mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRFE20W-O72-D12-D | Bel Power Solutions | 10 | 179-PRFE20W-O72-D12-D-ND | 73,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 20,22158 € | 384,21 € |
| Unit Price without VAT: | 20,22158 € |
|---|---|
| Unit Price with VAT: | 24,46811 € |


