Similar

PDQE15-Q48-S3-D | |
|---|---|
DigiKey Part Number | 179-PDQE15-Q48-S3-D-ND |
Manufacturer | |
Manufacturer Product Number | PDQE15-Q48-S3-D |
Description | DC DC CONVERTER 3.3V 13W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE15-Q48-S3-D Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Not For New Designs | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 75V | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 1 | Standard Number 55024; 55032 Class A; 62368-1 |
Current - Output (Max) 4A | Base Product Number |
Power (Watts) 13 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ15-Q48-S3-D | Bel Power Solutions | 20 | 179-PDQ15-Q48-S3-D-ND | 35,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 16,08842 € | 305,68 € |
| Unit Price without VAT: | 16,08842 € |
|---|---|
| Unit Price with VAT: | 19,46699 € |


