


PBO-5-S15-B | |
|---|---|
DigiKey Part Number | 179-PBO-5-S15-B-ND |
Manufacturer | |
Manufacturer Product Number | PBO-5-S15-B |
Description | AC/DC CONVERTER 15V 5.1W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 340mA 85 ~ 264 VAC, 100 ~ 400 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-5-S15-B Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -25°C ~ 85°C (With Derating) |
Series | Efficiency 77% |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Package / Case 14-SIP Module, 6 Leads |
Type Open Frame | Size / Dimension 1.57" L x 0.79" W x 0.50" H (40.0mm x 20.0mm x 12.8mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC, 100 ~ 400 VDC | Standard Number 55024; 55032 Class A; 60950-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 340mA | Load Regulation ±1.5% |
Power (Watts) 5.1 W | Base Product Number |
Applications ITE (Commercial) |

