


MULP180-1030-2 | |
|---|---|
DigiKey Part Number | 179-MULP180-1030-2-ND |
Manufacturer | |
Manufacturer Product Number | MULP180-1030-2 |
Description | AC/DC CONVERTER 30V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP180-1030-2 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 30V | Minimum Load Required No |
Current - Output 1 4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,72000 € | 82,72 € |
| Unit Price without VAT: | 82,72000 € |
|---|---|
| Unit Price with VAT: | 100,09120 € |


