Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC, 390VDC Input
MFG_MULP180-TOP

MULP180-0330

DigiKey Part Number
179-MULP180-0330-ND
Manufacturer
Manufacturer Product Number
MULP180-0330
Description
AC/DC CONVERTER 30V 120W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP180-0330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm)
Voltage - Input
80 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
30V
Minimum Load Required
No
Current - Output 1
4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,46000 €95,46 €
Unit Price without VAT:95,46000 €
Unit Price with VAT:115,50660 €