Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPB125-2005G

DigiKey Part Number
179-2285-ND
Manufacturer
Manufacturer Product Number
MPB125-2005G
Description
AC/DC CONVERTER 5V 12V 125W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MPB125-2005G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
83%
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Voltage - Output 1
5V
Approval Agency
CE
Voltage - Output 2
12V
Minimum Load Required
Yes
Current - Output 1
25 A
Base Product Number
Current - Output 2
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.