


LFMWLT450-1001-I | |
|---|---|
DigiKey Part Number | 179-LFMWLT450-1001-I-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLT450-1001-I |
Description | AC/DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLT450-1001-I Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 5.94 kV |
Series | Efficiency 83% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 20.83 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 204,91292 € | 4.917,91 € |
| Unit Price without VAT: | 204,91292 € |
|---|---|
| Unit Price with VAT: | 247,94463 € |



