
LFMWLP225-1006-EX | |
|---|---|
DigiKey Part Number | 179-LFMWLP225-1006-EX-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLP225-1006-EX |
Description | AC/DC CONVERTER 58V 120W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLP225-1006-EX Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 58V | Minimum Load Required No |
Current - Output 1 2.07 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 93,36000 € | 6.721,92 € |
| Unit Price without VAT: | 93,36000 € |
|---|---|
| Unit Price with VAT: | 112,96560 € |



