Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input
MFG_MWLP120-TOP

LFMWLP120-1306

DigiKey Part Number
179-LFMWLP120-1306-ND
Manufacturer
Manufacturer Product Number
LFMWLP120-1306
Description
AC/DC CONVERTER 58V 100W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFMWLP120-1306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm)
Voltage - Input
85 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
58V
Minimum Load Required
No
Current - Output 1
1.72 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16856,63375 €9.514,47 €
Unit Price without VAT:56,63375 €
Unit Price with VAT:68,52684 €