
FNP300-1012HG | |
|---|---|
DigiKey Part Number | FNP300-1012HG-ND |
Manufacturer | |
Manufacturer Product Number | FNP300-1012HG |
Description | AC/DC CONVERTER 2X12V 308W |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 83% |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Features Adjustable Output, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 2 | Size / Dimension 8.50" L x 4.00" W x 1.58" H (215.9mm x 101.6mm x 40.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Standard Number 60950-1 |
Voltage - Output 2 12V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Current - Output 2 700 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 422,18180 € | 42.218,18 € |
| Unit Price without VAT: | 422,18180 € |
|---|---|
| Unit Price with VAT: | 510,83998 € |

