New Product
Isolated Module DC DC Converter 1 Output 15V 3.333A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQD50-48-S15

DigiKey Part Number
179-DQD50-48-S15-ND
Manufacturer
Manufacturer Product Number
DQD50-48-S15
Description
DC-DC ISOLATED, 50W, 18~75 VDC I
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.333A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DQD50-48-S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Box
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
92%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Voltage - Input (Max)
75V
Approval Agency
CE, UKCA
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
3.333A
Base Product Number
Power (Watts)
50 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5032,84940 €1.642,47 €
Unit Price without VAT:32,84940 €
Unit Price with VAT:39,74777 €