
DPA120100-S/T | |
|---|---|
DigiKey Part Number | T603-ND |
Manufacturer | |
Manufacturer Product Number | DPA120100-S/T |
Description | AC/AC WALL MNT ADAPTER 12VAC 1A |
Customer Reference | |
Detailed Description | 12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input |
Category | Voltage - Input 120VAC |
Manufacturer Bel Power Solutions | Voltage - Output 12VAC |
Packaging Bulk | Current - Output (Max) 1A |
Part Status Obsolete | Power (Watts) 12 W |
Region Utilized North America | Applications ITE (Commercial) |
Form Wall Mount | Output Connector Stripped, Tinned Wire Leads |
Input Type Fixed Blade | Input Connector NEMA 1-15P |

