Parametric Equivalent

DHP1-24-D3-M-TR | |
|---|---|
DigiKey Part Number | 179-DHP1-24-D3-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DHP1-24-D3-M-TR |
Description | DC-DC ISOLATED, 1 W, 21.6~26.4 V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHP1-24-D3-M-TR Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -3.3V | Base Product Number |
Current - Output (Max) 152mA, 152mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHP1-24-D3-M | Bel Power Solutions | 0 | 179-DHP1-24-D3-M-ND | 4,31712 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,13595 € | 4.135,95 € |
| Unit Price without VAT: | 4,13595 € |
|---|---|
| Unit Price with VAT: | 5,00450 € |


