DEP2-15-S24-M-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 38
Unit Price: 4,55000 €
Datasheet
New Product
Isolated Module DC DC Converter 1 Output 24V 84mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEP2-15-S24-M-TR

DigiKey Part Number
179-DEP2-15-S24-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DEP2-15-S24-M-TR
Description
DC-DC ISOLATED, 2 W, 13.5~16.5 V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 84mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DEP2-15-S24-M-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
13.5V
Size / Dimension
0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm)
Voltage - Input (Max)
16.5V
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
84mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DEP2-15-S24-MBel Power Solutions38179-DEP2-15-S24-M-ND4,55000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,86110 €1.930,55 €
Manufacturers Standard Package
Unit Price without VAT:3,86110 €
Unit Price with VAT:4,67193 €