Parametric Equivalent

DEP1-12-D3-M | |
|---|---|
DigiKey Part Number | 179-DEP1-12-D3-M-ND |
Manufacturer | |
Manufacturer Product Number | DEP1-12-D3-M |
Description | DC-DC ISOLATED, 1 W, 10.8~13.2 V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DEP1-12-D3-M Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 74% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Input (Max) 13.2V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -3.3V | Base Product Number |
Current - Output (Max) 152mA, 152mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEP1-12-D3-M-TR | Bel Power Solutions | 0 | 179-DEP1-12-D3-M-TR-ND | 4,18831 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 4,37061 € | 288,46 € |
| Unit Price without VAT: | 4,37061 € |
|---|---|
| Unit Price with VAT: | 5,28844 € |


