Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPA250-4530G

DigiKey Part Number
179-2280-ND
Manufacturer
Manufacturer Product Number
CPA250-4530G
Description
AC/DC CNVT 5V 3.3V 12V -12V 250W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CPA250-4530G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
40 A
Mfr
Current - Output 3
5.5 A
Series
Current - Output 4
2 A
Packaging
Bulk
Power (Watts)
Part Status
Active
Applications
ITE (Commercial)
Type
Enclosed
Voltage - Isolation
1.5 kV
Number of Outputs
4
Efficiency
82%
Voltage - Input
90 ~ 264 VAC
Operating Temperature
-25°C ~ 50°C
Voltage - Output 1
5V
Mounting Type
Compact PCI®
Voltage - Output 2
3.3V
Size / Dimension
6.40" L x 5.07" W x 1.60" H (162.5mm x 128.7mm x 40.6mm)
Voltage - Output 3
12V
Approval Agency
cCSAus, CE, cULus, NEMKO
Voltage - Output 4
-12V
Minimum Load Required
Yes
Current - Output 1
40 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1487,69000 €487,69 €
5464,49000 €2.322,45 €
10454,83800 €4.548,38 €
Manufacturers Standard Package
Unit Price without VAT:487,69000 €
Unit Price with VAT:590,10490 €