ECS-240-8-33-RTN-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 1.868
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 185
Unit Price: 0,15000 €
Datasheet
24 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-8-33-RTN-TR

DigiKey Part Number
50-ECS-240-8-33-RTN-TR-ND - Tape & Reel (TR)
50-ECS-240-8-33-RTN-TRCT-ND - Cut Tape (CT)
50-ECS-240-8-33-RTN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-8-33-RTN-TR
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37800 €3,78 €
250,35680 €8,92 €
500,34220 €17,11 €
1000,32810 €32,81 €
2500,31020 €77,55 €
5000,29738 €148,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28507 €285,07 €
2.0000,27328 €546,56 €
3.0000,26661 €799,83 €
5.0000,25844 €1.292,20 €
7.0000,25320 €1.772,40 €
10.0000,24776 €2.477,60 €
12.0000,24503 €2.940,36 €
24.0000,23925 €5.742,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €