Cable Assembly USB C Male Plug to D-Sub 15 pos Female, High Density (HD) 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-VC006F

DigiKey Part Number
116-BC-VC006F-ND
Manufacturer
Manufacturer Product Number
BC-VC006F
Description
CBL ASSY USB-C M-DSUB 15P F 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to D-Sub 15 pos Female, High Density (HD) 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug to D-Sub 15 pos Female, High Density (HD)
Length
6.00' (1.83m)
Cable Type
Round
Color
Black
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12017,54475 €2.105,37 €
Manufacturers Standard Package
Unit Price without VAT:17,54475 €
Unit Price with VAT:21,22915 €