MQ 500TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.755
Unit Price: 1,39000 €
Datasheet
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ 500TR

DigiKey Part Number
5923-MQ500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MQ 500TR
Description
FUSE BRD MT 500MA 125VAC/VDC AXL
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MQ 500TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Obsolete
Melting I²t
0.025
Mounting Type
Through Hole
Approval Agency
CE, CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0251.500NAT1LLittelfuse Inc.2.755F5521CT-ND1,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types