
5HTP 5-R | |
|---|---|
DigiKey Part Number | 5923-5HTP5-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HTP 5-R |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HTP 5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 101.0 | |
Approval Agency | CCC, CE, CSA, cULus, IMQ, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65400 € | 3,27 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,50020 € | 25,01 € |
| 100 | 0,46150 € | 46,15 € |
| 250 | 0,41476 € | 103,69 € |
| 500 | 0,38254 € | 191,27 € |
| 1.000 | 0,35267 € | 352,67 € |
| 5.000 | 0,29144 € | 1.457,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

